Print Page
Image is for illustrative purposes only. Please refer to product description.
7 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $15.090 |
14+ | $14.790 |
28+ | $14.500 |
Price for:Each
Minimum: 1
Multiple: 1
$15.09
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRAACO
Manufacturer Part No107914
Newark Part No.42AH2311
Technical Datasheet
Box TypeGeneral Purpose Storage
Box MaterialPP (Polypropylene)
Box ColourOpaque
External Height - Imperial2.17"
External Height - Metric55mm
External Width - Imperial13.07"
External Width - Metric332mm
External Depth - Imperial10"
External Depth - Metric254mm
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Box Type
General Purpose Storage
Box Colour
Opaque
External Height - Metric
55mm
External Width - Metric
332mm
External Depth - Metric
254mm
SVHC
No SVHC (21-Jan-2025)
Box Material
PP (Polypropylene)
External Height - Imperial
2.17"
External Width - Imperial
13.07"
External Depth - Imperial
10"
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate