Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Quantity | Price |
---|---|
1+ | $9.120 |
Price for:Each
Minimum: 1
Multiple: 1
$9.12
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRAACO
Manufacturer Part No108119
Newark Part No.42AH2313
Technical Datasheet
Box TypeGeneral Purpose Storage
Box MaterialPP (Polypropylene)
Box ColourOpaque
External Height - Imperial1.61"
External Height - Metric41mm
External Width - Imperial10.67"
External Width - Metric271mm
External Depth - Imperial6.81"
External Depth - Metric173mm
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Box Type
General Purpose Storage
Box Colour
Opaque
External Height - Metric
41mm
External Width - Metric
271mm
External Depth - Metric
173mm
SVHC
No SVHC (21-Jan-2025)
Box Material
PP (Polypropylene)
External Height - Imperial
1.61"
External Width - Imperial
10.67"
External Depth - Imperial
6.81"
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate