Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRAACO
Manufacturer Part No108980
Newark Part No.50P8936
Product RangeRaaco Cabinet Drawers
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Quantity | Price |
---|---|
1+ | $4.660 |
20+ | $4.570 |
40+ | $4.490 |
Price for:Each
Minimum: 1
Multiple: 1
$4.66
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRAACO
Manufacturer Part No108980
Newark Part No.50P8936
Product RangeRaaco Cabinet Drawers
Technical Datasheet
Enclosure Material-
External Height41mm
External Width55mm
External Depth153mm
Product RangeRaaco Cabinet Drawers
SVHCNo SVHC (25-Jun-2025)
Product Overview
108980 is a type 150-00 drawer, which can be used in shelf type 1260-00, 945-00 and 630-00.
- Transparent color, made of polypropylene (PP)
- 6.1inch depth, 2.2inch width, 1.7inch height
Notes
The drawer can be sub-divided using dividers (extra accessory).
Technical Specifications
Enclosure Material
-
External Width
55mm
Product Range
Raaco Cabinet Drawers
External Height
41mm
External Depth
153mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate