Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRAACO
Manufacturer Part No109314
Newark Part No.01P0478
Product RangeRaaco ESD Bins
Your Part Number
Technical Datasheet
8 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $20.280 |
| 25+ | $19.900 |
| 50+ | $19.520 |
Price for:Each
Minimum: 1
Multiple: 1
$20.28
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRAACO
Manufacturer Part No109314
Newark Part No.01P0478
Product RangeRaaco ESD Bins
Technical Datasheet
ESD Storage TypeBin
External Height - Imperial3.94"
External Height - Metric100mm
External Width - Imperial-
External Width - Metric125mm
External Depth - Imperial-
External Depth - Metric228mm
Product RangeRaaco ESD Bins
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
ESD Storage Type
Bin
External Height - Metric
100mm
External Width - Metric
125mm
External Depth - Metric
228mm
SVHC
No SVHC (25-Jun-2025)
External Height - Imperial
3.94"
External Width - Imperial
-
External Depth - Imperial
-
Product Range
Raaco ESD Bins
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate