Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRAACO
Manufacturer Part No113021
Newark Part No.64AC4149
Product RangeRaaco ESD Storage Bins
Technical Datasheet
4 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Quantity | Price |
---|---|
1+ | $6.490 |
16+ | $6.490 |
32+ | $6.490 |
Price for:Each
Minimum: 1
Multiple: 1
$6.49
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRAACO
Manufacturer Part No113021
Newark Part No.64AC4149
Product RangeRaaco ESD Storage Bins
Technical Datasheet
ESD Storage TypeBin
External Height - Imperial4.96"
External Height - Metric126mm
External Width - Imperial4.92"
External Width - Metric125mm
External Depth - Imperial11.81"
External Depth - Metric300mm
Product RangeRaaco ESD Storage Bins
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
ESD Storage Type
Bin
External Height - Metric
126mm
External Width - Metric
125mm
External Depth - Metric
300mm
SVHC
No SVHC (21-Jan-2025)
External Height - Imperial
4.96"
External Width - Imperial
4.92"
External Depth - Imperial
11.81"
Product Range
Raaco ESD Storage Bins
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate