Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRAACO
Manufacturer Part No136204
Newark Part No.76T0765
Product RangeRaaco - Assorter
Your Part Number
Technical Datasheet
11 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $33.110 |
| 14+ | $32.560 |
| 28+ | $32.010 |
Price for:Each
Minimum: 1
Multiple: 1
$33.11
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRAACO
Manufacturer Part No136204
Newark Part No.76T0765
Product RangeRaaco - Assorter
Technical Datasheet
Box TypeGeneral Purpose Storage
Box MaterialPP (Polypropylene)
Box ColourBlue
External Height - Imperial2.24"
External Height - Metric57mm
External Width - Imperial13.31"
External Width - Metric338mm
External Depth - Imperial10.28"
External Depth - Metric261mm
Product RangeRaaco - Assorter
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Box Type
General Purpose Storage
Box Colour
Blue
External Height - Metric
57mm
External Width - Metric
338mm
External Depth - Metric
261mm
SVHC
No SVHC (25-Jun-2025)
Box Material
PP (Polypropylene)
External Height - Imperial
2.24"
External Width - Imperial
13.31"
External Depth - Imperial
10.28"
Product Range
Raaco - Assorter
Technical Docs (2)
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate