Print Page
7 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $103.900 |
10+ | $102.050 |
25+ | $100.200 |
Price for:Each
Minimum: 1
Multiple: 1
$103.90
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRAACO
Manufacturer Part No136273
Newark Part No.83T6747
Product RangeCarryLite
Technical Datasheet
Carrying Case MaterialPP (Polypropylene), PC (Polycarbonate)
Case ColorBlue
External Height - Imperial2.24"
External Height - Metric57mm
External Width - Imperial16.26"
External Width - Metric413mm
External Depth - Imperial12.99"
External Depth - Metric330mm
Product RangeCarryLite
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Carrying Case Material
PP (Polypropylene), PC (Polycarbonate)
External Height - Imperial
2.24"
External Width - Imperial
16.26"
External Depth - Imperial
12.99"
Product Range
CarryLite
Case Color
Blue
External Height - Metric
57mm
External Width - Metric
413mm
External Depth - Metric
330mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate