Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRAACO
Manufacturer Part No136587
Newark Part No.06W0665
Product RangeRaaco Toolbox
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 1+ | $101.150 |
| 12+ | $99.320 |
| 24+ | $97.490 |
Price for:Each
Minimum: 1
Multiple: 1
$101.15
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRAACO
Manufacturer Part No136587
Newark Part No.06W0665
Product RangeRaaco Toolbox
Technical Datasheet
Carrying Case MaterialPP (Polypropylene)
External Height248mm
External Width474mm
External Depth239mm
Product RangeRaaco Toolbox
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Carrying Case Material
PP (Polypropylene)
External Width
474mm
Product Range
Raaco Toolbox
External Height
248mm
External Depth
239mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate