Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRAACO
Manufacturer Part No137195
Newark Part No.64AC4269
Product RangeRaaco Toolbox
Your Part Number
1 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $51.700 |
Price for:Each
Minimum: 1
Multiple: 1
$51.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRAACO
Manufacturer Part No137195
Newark Part No.64AC4269
Product RangeRaaco Toolbox
Technical Datasheet
Carrying Case MaterialPP (Polypropylene)
External Height230mm
External Width476mm
External Depth228mm
Product RangeRaaco Toolbox
SVHCNo SVHC (04-Feb-2026)
Product Overview
137195 is an open toolbox with 3 compartments for storage of tools and drawer for small items and accessories.
- Made of polypropylene (PP), raaco blue color
- 9.0inch depth, 9.1inch height, 18.8inch width
Notes
Tools not included.
Technical Specifications
Carrying Case Material
PP (Polypropylene)
External Width
476mm
Product Range
Raaco Toolbox
External Height
230mm
External Depth
228mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
