Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRAACO
Manufacturer Part No137560
Newark Part No.83T7572
Product Range150 Storage Cabinets
Your Part Number
11 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $87.570 |
| 5+ | $86.070 |
| 10+ | $84.560 |
Price for:Each
Minimum: 1
Multiple: 1
$87.57
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRAACO
Manufacturer Part No137560
Newark Part No.83T7572
Product Range150 Storage Cabinets
Technical Datasheet
Cabinet StyleDrawer
Cabinet MaterialSteel
External Height - Imperial11.14"
External Height - Metric283mm
External Width - Imperial12.05"
External Width - Metric306mm
External Depth - Imperial5.91"
External Depth - Metric150mm
Product Range150 Storage Cabinets
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Cabinet Style
Drawer
External Height - Imperial
11.14"
External Width - Imperial
12.05"
External Depth - Imperial
5.91"
Product Range
150 Storage Cabinets
Cabinet Material
Steel
External Height - Metric
283mm
External Width - Metric
306mm
External Depth - Metric
150mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
