Print Page
2 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $122.540 |
Price for:Each
Minimum: 1
Multiple: 1
$122.54
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRAACO
Manufacturer Part No142335
Newark Part No.18AC0798
Product RangeCarryLite
Technical Datasheet
Box TypeGeneral Purpose Storage
Box MaterialPC (Polycarbonate), PP (Polypropylene)
Box ColourBlue
External Height - Imperial2.28"
External Height - Metric58mm
External Width - Imperial16.26"
External Width - Metric413mm
External Depth - Imperial12.99"
External Depth - Metric330mm
Product RangeCarryLite
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Box Type
General Purpose Storage
Box Colour
Blue
External Height - Metric
58mm
External Width - Metric
413mm
External Depth - Metric
330mm
SVHC
No SVHC (25-Jun-2025)
Box Material
PC (Polycarbonate), PP (Polypropylene)
External Height - Imperial
2.28"
External Width - Imperial
16.26"
External Depth - Imperial
12.99"
Product Range
CarryLite
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate