New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Tools & Production Supplies
                      3. Storage Products & Accessories
                      4. Boxes
                      Print Page

                      142847

                      CARRYLITE W/DBL LID, 278X58X337MM, BLU

                      RAACO 142847
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerRAACO
                      Manufacturer Part No142847
                      Newark Part No.18AC0803
                      Product RangeCarryLite
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Delivery estimated post order confirmations.You will be charged on despatch.
                      QuantityPrice
                      1+$71.130
                      12+$69.770
                      24+$68.390
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $71.13
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerRAACO
                      Manufacturer Part No142847
                      Newark Part No.18AC0803
                      Product RangeCarryLite
                      Technical Datasheet

                      Data Sheet

                      Box TypeGeneral Purpose Storage
                      Box MaterialPC (Polycarbonate), PP (Polypropylene)
                      Box ColourBlue
                      External Height - Imperial2.28"
                      External Height - Metric58mm
                      External Width - Imperial13.27"
                      External Width - Metric337mm
                      External Depth - Imperial10.94"
                      External Depth - Metric278mm
                      Product RangeCarryLite
                      SVHCNo SVHC (21-Jan-2025)

                      Technical Specifications

                      Box Type

                      General Purpose Storage

                      Box Colour

                      Blue

                      External Height - Metric

                      58mm

                      External Width - Metric

                      337mm

                      External Depth - Metric

                      278mm

                      SVHC

                      No SVHC (21-Jan-2025)

                      Box Material

                      PC (Polycarbonate), PP (Polypropylene)

                      External Height - Imperial

                      2.28"

                      External Width - Imperial

                      13.27"

                      External Depth - Imperial

                      10.94"

                      Product Range

                      CarryLite

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:Unknown
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.