Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRAACO
Manufacturer Part No144551
Newark Part No.30AK0133
Product RangeCarryLite Series
Technical Datasheet
1 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $85.200 |
Price for:Each
Minimum: 1
Multiple: 1
$85.20
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRAACO
Manufacturer Part No144551
Newark Part No.30AK0133
Product RangeCarryLite Series
Technical Datasheet
Box TypeGeneral Purpose Storage
Box MaterialPC (Polycarbonate), PP (Polypropylene)
Box ColourTransparent, Blue
External Height - Imperial3.2"
External Height - Metric79mm
External Width - Imperial13.3"
External Width - Metric337mm
External Depth - Imperial11"
External Depth - Metric278mm
Product RangeCarryLite Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Box Type
General Purpose Storage
Box Colour
Transparent, Blue
External Height - Metric
79mm
External Width - Metric
337mm
External Depth - Metric
278mm
SVHC
No SVHC (25-Jun-2025)
Box Material
PC (Polycarbonate), PP (Polypropylene)
External Height - Imperial
3.2"
External Width - Imperial
13.3"
External Depth - Imperial
11"
Product Range
CarryLite Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate