Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRAACO
Manufacturer Part No146395
Newark Part No.30AK0165
Product RangeCarryMore Series
Technical Datasheet
2 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $172.700 |
Price for:Each
Minimum: 1
Multiple: 1
$172.70
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRAACO
Manufacturer Part No146395
Newark Part No.30AK0165
Product RangeCarryMore Series
Technical Datasheet
Box TypeGeneral Purpose Storage
Box MaterialPP (Polypropylene), CO (Copolymer)
Box ColourBlack
External Height - Imperial7.7"
External Height - Metric195mm
External Width - Imperial15.2"
External Width - Metric386mm
External Depth - Imperial10.94"
External Depth - Metric278mm
Product RangeCarryMore Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Box Type
General Purpose Storage
Box Colour
Black
External Height - Metric
195mm
External Width - Metric
386mm
External Depth - Metric
278mm
SVHC
No SVHC (25-Jun-2025)
Box Material
PP (Polypropylene), CO (Copolymer)
External Height - Imperial
7.7"
External Width - Imperial
15.2"
External Depth - Imperial
10.94"
Product Range
CarryMore Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate