Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRAACO
Manufacturer Part No146425
Newark Part No.30AK0168
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 1+ | $504.570 |
Price for:Each
Minimum: 1
Multiple: 1
$504.57
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRAACO
Manufacturer Part No146425
Newark Part No.30AK0168
Technical Datasheet
Trolley TypeFolding Trolley
Carrying Capacity80kg
External Height1.1m
External Width400mm
Length570mm
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Trolley Type
Folding Trolley
External Height
1.1m
Length
570mm
SVHC
No SVHC (25-Jun-2025)
Carrying Capacity
80kg
External Width
400mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate