Print Page
10 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $35.580 |
| 10+ | $34.950 |
| 25+ | $34.310 |
Price for:Each
Minimum: 1
Multiple: 1
$35.58
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRAACO
Manufacturer Part No138260
Newark Part No.83T6706
Product RangeBoxxser
Technical Datasheet
Box TypeGeneral Purpose Storage
Box MaterialPC (Polycarbonate)
Box ColourBlue
External Height - Imperial2.17"
External Height - Metric55mm
External Width - Imperial9.49"
External Width - Metric241mm
External Depth - Imperial8.86"
External Depth - Metric225mm
Product RangeBoxxser
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Box Type
General Purpose Storage
Box Colour
Blue
External Height - Metric
55mm
External Width - Metric
241mm
External Depth - Metric
225mm
SVHC
No SVHC (25-Jun-2025)
Box Material
PC (Polycarbonate)
External Height - Imperial
2.17"
External Width - Imperial
9.49"
External Depth - Imperial
8.86"
Product Range
Boxxser
Technical Docs (2)
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate