Print Page
28 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $173.540 |
| 5+ | $169.830 |
| 10+ | $166.830 |
Price for:Each
Minimum: 1
Multiple: 1
$173.54
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRAACO
Manufacturer Part No2069937
Newark Part No.83T6698
Product RangeAssorter
Technical Datasheet
Box TypeGeneral Purpose Storage
Box MaterialPlastic
Box ColourBlack
External Height - Imperial12.2"
External Height - Metric310mm
External Width - Imperial14.76"
External Width - Metric375mm
External Depth - Imperial10.43"
External Depth - Metric265mm
Product RangeAssorter
SVHCNo SVHC (04-Feb-2026)
Product Overview
A compact storage system, containing four service cases.
- Lockable catches and carry handle
- Suitable for wall or bench mounting
- Durable impact resistant plastic construction
- Dimensions (HxWxD): 310 x 375 x 265mm
Technical Specifications
Box Type
General Purpose Storage
Box Colour
Black
External Height - Metric
310mm
External Width - Metric
375mm
External Depth - Metric
265mm
SVHC
No SVHC (04-Feb-2026)
Box Material
Plastic
External Height - Imperial
12.2"
External Width - Imperial
14.76"
External Depth - Imperial
10.43"
Product Range
Assorter
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate

