Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRAACO
Manufacturer Part No715355
Newark Part No.83T6700
Product RangeRaaco - Assortment Box
Technical Datasheet
125 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $21.380 |
25+ | $20.970 |
50+ | $20.580 |
Price for:Each
Minimum: 1
Multiple: 1
$21.38
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRAACO
Manufacturer Part No715355
Newark Part No.83T6700
Product RangeRaaco - Assortment Box
Technical Datasheet
Box TypeGeneral Purpose Storage
Box MaterialPP (Polypropylene)
Box ColourBlack
External Height - Imperial2.01"
External Height - Metric51mm
External Width - Imperial12.28"
External Width - Metric312mm
External Depth - Imperial9.37"
External Depth - Metric238mm
Product RangeRaaco - Assortment Box
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Box Type
General Purpose Storage
Box Colour
Black
External Height - Metric
51mm
External Width - Metric
312mm
External Depth - Metric
238mm
SVHC
No SVHC (25-Jun-2025)
Box Material
PP (Polypropylene)
External Height - Imperial
2.01"
External Width - Imperial
12.28"
External Depth - Imperial
9.37"
Product Range
Raaco - Assortment Box
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate