Print Page
Image is for illustrative purposes only. Please refer to product description.
26 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $167.650 |
50+ | $140.880 |
100+ | $131.050 |
250+ | $122.320 |
500+ | $115.770 |
Price for:Each
Minimum: 1
Multiple: 1
$167.65
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRADIALL
Manufacturer Part NoR284C0351025
Newark Part No.50M4822
Technical Datasheet
Connector to ConnectorBNC Plug to N-Type Plug
Coaxial Cable TypeRG142
Impedance50ohm
Cable Length - Imperial3.28ft
Cable Length - Metric1m
Jacket ColorBrown
Product Range-
SVHCLead (27-Jun-2024)
Technical Specifications
Connector to Connector
BNC Plug to N-Type Plug
Impedance
50ohm
Cable Length - Metric
1m
Product Range
-
Coaxial Cable Type
RG142
Cable Length - Imperial
3.28ft
Jacket Color
Brown
SVHC
Lead (27-Jun-2024)
Technical Docs (2)
Alternatives for R284C0351025
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate