Print Page
Image is for illustrative purposes only. Please refer to product description.

110 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $97.260 |
| 50+ | $82.370 |
| 100+ | $76.900 |
| 250+ | $72.030 |
| 500+ | $68.380 |
Price for:Each
Minimum: 1
Multiple: 1
$97.26
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRADIALL
Manufacturer Part NoR284C0351027
Newark Part No.50M4824
Technical Datasheet
Connector to ConnectorBNC Plug to N-Type Plug
Cable Length - Imperial3.28ft
Cable Length - Metric1m
Coaxial Cable TypeRG58
Connector Type ABNC Straight Plug
Connector Type BN Type Plug, 50ohm
Impedance50ohm
Jacket ColorBlack
Product Range-
SVHCLead (04-Feb-2026)
Technical Specifications
Connector to Connector
BNC Plug to N-Type Plug
Cable Length - Metric
1m
Connector Type A
BNC Straight Plug
Impedance
50ohm
Product Range
-
Cable Length - Imperial
3.28ft
Coaxial Cable Type
RG58
Connector Type B
N Type Plug, 50ohm
Jacket Color
Black
SVHC
Lead (04-Feb-2026)
Technical Docs (2)
Alternatives for R284C0351027
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
