Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRADIALL
Manufacturer Part NoR285212000
Newark Part No.97K9334
Your Part Number
Technical Datasheet
90 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $92.370 |
| 50+ | $78.230 |
| 100+ | $73.030 |
| 250+ | $68.410 |
| 500+ | $64.950 |
Price for:Each
Minimum: 1
Multiple: 1
$92.37
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRADIALL
Manufacturer Part NoR285212000
Newark Part No.97K9334
Technical Datasheet
Cable Length - Imperial9.84"
Connector to ConnectorSMB Plug to SMB Plug
Cable Length - Metric250mm
Coaxial Cable TypeKX3B
Connector Type ASMB Plug, 50ohm
Connector Type BSMB Straight Plug
Impedance50ohm
Jacket ColorBlack
Product Range-
SVHCLead (27-Jun-2024)
Technical Specifications
Cable Length - Imperial
9.84"
Cable Length - Metric
250mm
Connector Type A
SMB Plug, 50ohm
Impedance
50ohm
Product Range
-
Connector to Connector
SMB Plug to SMB Plug
Coaxial Cable Type
KX3B
Connector Type B
SMB Straight Plug
Jacket Color
Black
SVHC
Lead (27-Jun-2024)
Technical Docs (2)
Alternatives for R285212000
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate