Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRADIALL
Manufacturer Part NoR414710000
Newark Part No.24M7141
Product RangeRadiall - N Attenuators
Your Part Number
Technical Datasheet
10 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $288.020 |
| 50+ | $243.230 |
| 100+ | $226.760 |
| 250+ | $212.140 |
| 500+ | $201.160 |
Price for:Each
Minimum: 1
Multiple: 1
$288.02
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRADIALL
Manufacturer Part NoR414710000
Newark Part No.24M7141
Product RangeRadiall - N Attenuators
Technical Datasheet
RF Attenuator Interface TypeN Male to N Female
Attenuation10dB
Frequency RangeDC to 12.4GHz
Input Power2W
Impedance50ohm
Attenuator Body MaterialBrass
Operating Temperature Range-40°C to +85°C
Product RangeRadiall - N Attenuators
SVHCLead (27-Jun-2024)
Technical Specifications
RF Attenuator Interface Type
N Male to N Female
Frequency Range
DC to 12.4GHz
Impedance
50ohm
Operating Temperature Range
-40°C to +85°C
SVHC
Lead (27-Jun-2024)
Attenuation
10dB
Input Power
2W
Attenuator Body Material
Brass
Product Range
Radiall - N Attenuators
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate