Print Page
Image is for illustrative purposes only. Please refer to product description.
255 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $8.140 |
10+ | $7.510 |
25+ | $6.990 |
50+ | $6.490 |
100+ | $6.110 |
250+ | $5.760 |
500+ | $5.440 |
Price for:Each
Minimum: 1
Multiple: 1
$8.14
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRADIALL
Manufacturer Part NoR928120
Newark Part No.10R4381
Technical Datasheet
Test Connector Type A2mm Stackable Banana Plug
Test Connector Type B2mm Stackable Banana Plug
Lead Length - Imperial7.9"
Lead Length - Metric200mm
Insulator ColourBlack
Current Rating5A
Voltage Rating750Vrms
Product Range-
SVHCLead (27-Jun-2024)
Technical Specifications
Test Connector Type A
2mm Stackable Banana Plug
Lead Length - Imperial
7.9"
Insulator Colour
Black
Voltage Rating
750Vrms
SVHC
Lead (27-Jun-2024)
Test Connector Type B
2mm Stackable Banana Plug
Lead Length - Metric
200mm
Current Rating
5A
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate