Need more?
Quantity | Price |
---|---|
1+ | $13.260 |
10+ | $12.290 |
25+ | $11.470 |
50+ | $10.710 |
100+ | $10.120 |
250+ | $9.580 |
500+ | $9.100 |
Product Information
Product Overview
R941461600 is a 4mm red stackable banana plug, partial safety (BDR-SR), with nickel-plated brass contact and cable mounting. Safety an important criteria when using test and measurement instrumentation, especially for high-voltage use, the Radiall 4mm Safety Series offers an improved protection system that eliminates all risk of contact with live elements when handling components. Safety connector is reinforced by a protective sleeve and an insulation cap on the top of the contact. The protective sleeve may be retractable or non-retractable. Plug with non-retractable sleeves are rated at 600V, CAT III or 1000V, CAT II according to the safety standard IEC 61010-031 version 2002. The 4mm standard series meets the requirements of NFC 93 440 standards. The product in this series is not intended for handheld use at voltage above 30V AC/60V DC.
- Robust contact point pressure when connected
- High durability for high number of mating cycles
- Excellent electrical conduction
- Very low contact resistance
- Minimum insulation resistance is 5000Mohm
- Maximum contact resistance is 0.5mohm
- Temperature range from -40°C to 85°C
Technical Specifications
Plug
30A
Nickel Plated Contacts
Brass
-
Cable Mount
750V
Red
Solderless
To Be Advised
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate