Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $315.770 |
Price for:Each
Minimum: 1
Multiple: 1
$315.77
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRADIO DESIGN LABS
Manufacturer Part NoEZ-MX4L
Newark Part No.74R2241
Technical Datasheet
Product Range-
Plug Type-
SVHCNo SVHC (19-Jan-2021)
Product Overview
The EZ series line level audio mixer provides four stereo inputs, and one stereo output.
- Three Unbalanced Line Inputs on RCA Jacks
- One Line Input on 3.5mm or RCA Jacks
- Unbalanced Output on 3.5mm or RCA Jacks
- Dual-LED VU Meter for Each Channel
- Frequency response: 10 Hz to 20 kHz (±0.01 dB, line)
- Noise:
- Requires 24VDC, 60mA (AC adapter included)
- Dimensions: 5.75" (W) x 3" (D)
Technical Specifications
Product Range
-
SVHC
No SVHC (19-Jan-2021)
Plug Type
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate