New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Security & Surveillance
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • Security & Surveillance
                            • Healthcare
                              • Robotics
                                • Industrial Automation
                                  • Soluciones de fabricantes de equipos originales (OEM)
                                    • EV Charging
                                      • Transportation
                                        • Internet of Things
                                          • Artificial Intelligence
                                            • Maintenance & Safety
                                              • Wireless
                                                • Sensing
                                                  • Power Management
                                                    • Embedded Hub
                                                      • Engineering Glossary
                                                        • Calculators & Charts
                                                          • Selector Tools & Catalogues
                                                            • eTechJournal
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Legislation and Environmental
                                                                          • FAQ's
                                                                            • Report a Problem
                                                                              • View All Help
                                                                            • Communities
                                                                            • element14
                                                                              Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                              hacksterio
                                                                              Hackster is a community dedicated to learning hardware.
                                                                              • Back to Communities
                                                                              • element14
                                                                                • Hackster.io
                                                                                • Bill of Materials (BOM) Upload
                                                                                  • Tools
                                                                                  • Quick Buy
                                                                                    BOM Upload
                                                                                    Request a Quote
                                                                                    All Buying Tools
                                                                                    • Back to Tools
                                                                                    • Quick Buy
                                                                                      • BOM Upload
                                                                                        • Request a Quote
                                                                                          • All Buying Tools
                                                                                          • Offers
                                                                                            • Contact Us
                                                                                              • Help
                                                                                                • New Deals
                                                                                                  1. Home
                                                                                                  2. Audio / Video
                                                                                                  3. A / V Distribution
                                                                                                  4. Amplifiers - Distribution, Splitters & Extenders
                                                                                                  Print Page

                                                                                                  RU-FN

                                                                                                  Product Range:Rack-Up Series

                                                                                                  RADIO DESIGN LABS
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  RADIO DESIGN LABS RU-FN
                                                                                                  ManufacturerRADIO DESIGN LABS
                                                                                                  Manufacturer Part NoRU-FN
                                                                                                  Newark Part No.84Y7508
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Manufacturer Standard Lead Time: 2 week(s)
                                                                                                  QuantityPrice
                                                                                                  1+$977.420
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $977.42
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  RADIO DESIGN LABS
                                                                                                  ManufacturerRADIO DESIGN LABS
                                                                                                  Manufacturer Part NoRU-FN
                                                                                                  Newark Part No.84Y7508
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Product Range-
                                                                                                  Plug TypeHardwired
                                                                                                  SVHCNo SVHC (19-Jan-2021)

                                                                                                  Product Overview

                                                                                                  The RU-FN modules are Dante audio network interface products compatible with RDL Format-A twisted pair products. These modules are designed to be mounted in equipment racks, closets, conference tables and on shelves or backboards in commercial/industrial installations. The RU-FN is an RDL Format-A receiver that connects to a Dante-enabled network. It converts the three Format-A audio pairs to Dante networked digital audio channels. Each network channel corresponds to Pair A, B or C of the Format-A input. The unit converts a fourth input, balanced or unbalanced line-level AUX, to Dante.

                                                                                                  • Digital Audio Ethernet Protocol:Dante
                                                                                                  • Transmission Rate:100 Mbps
                                                                                                  • Sample Rates Supported:44.1 kHz, 48 kHz (default)
                                                                                                  • Bit Depth Supported:24 bits
                                                                                                  • Audio Operating Levels:-18 dBFS = +4 dBu
                                                                                                  • Format-A Input:RDL Format-A RJ45
                                                                                                  • Format-A Signal Pairs Used (3):A, B, C
                                                                                                  • Frequency Response:20 Hz to 20 kHz (± 0.5 dB)
                                                                                                  • THD+N: 90 dB (50 Hz to 120 Hz, any input pair)
                                                                                                  • Crosstalk: 18 dB
                                                                                                  • AUX Input
                                                                                                  • Input:Balanced, detachable terminal block
                                                                                                  • Input Impedance:<gt/> 20 kO
                                                                                                  • Input Level for +4 dBu:-16 dBu to +12 dBu, +22 dBu maximum
                                                                                                  • Frequency Response:20 Hz to 20 kHz (± 0.75 dB)
                                                                                                  • THD+N: 60 dB (50 Hz to 120 Hz)
                                                                                                  • Crosstalk: 18 dB
                                                                                                  • Indicators (11):Power In (1); Power Out (1); Audio Signal LEDs (3), AUX Dual-LED VU Meter (2), Network Sys and Sync (2), Ethernet Link and Speed (2)
                                                                                                  • Power Connections (2):Power Jack; Detachable Terminal Block
                                                                                                  • Ambient Operating Environment:0° C to 40° C
                                                                                                  • Power Requirement:24 Vdc @ 100 mA plus connected loads.
                                                                                                  • Dimensions:5.8" x 1.7" x 5.2"
                                                                                                  • Weight:1.325 lbs.

                                                                                                  Technical Specifications

                                                                                                  Product Range

                                                                                                  -

                                                                                                  SVHC

                                                                                                  No SVHC (19-Jan-2021)

                                                                                                  Plug Type

                                                                                                  Hardwired

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:Unknown
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:To be advised
                                                                                                  RoHS Phthalates Compliant:To be advised
                                                                                                  SVHC:No SVHC (19-Jan-2021)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Customer Service
                                                                                                  I Need Help
                                                                                                  Sales 01.800.463.9275
                                                                                                  Technical 01.800.463.9275
                                                                                                  Submit Feedback
                                                                                                  Hablar con un representante
                                                                                                  Quick Links
                                                                                                  Track my order
                                                                                                  FAQs
                                                                                                  Delivery Information
                                                                                                  Our Company
                                                                                                  About us
                                                                                                  Quality Policy
                                                                                                  Careers
                                                                                                  ESG
                                                                                                  Social Media +

                                                                                                  Become a Newark Insider!

                                                                                                  LinkedIn
                                                                                                  Twitter
                                                                                                  Facebook
                                                                                                  Norton Secured
                                                                                                  BSI 9001
                                                                                                  AMEX
                                                                                                  Mastercard
                                                                                                  Visa
                                                                                                  Terms of Access
                                                                                                  Legal and Copyright Notices
                                                                                                  Terms & Conditions
                                                                                                  Sitemap
                                                                                                  Terms of Use for API
                                                                                                  An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.