| Quantity | Price |
|---|---|
| 1+ | $1,276.22 |
Product Information
Product Overview
The RU-LB4 modules are Dante audio network interface products compatible with line-level audio equipment inputs and outputs. These modules are designed to be mounted in equipment racks, closets, conference tables and on shelves or backboards in commercial/industrial installations. The RU-LB4 is a high quality converter that provides professional line-level outputs from four Dante network received audio channels. It also converts four professional or consumer line-level sources to Dante network audio channels. If PoE power and an external 24 Vdc supply are both feeding an RU-LB4P, the unit will run from the external supply and will seamlessly switch over to PoE power upon loss of the external supply.
- Digital Audio Ethernet Protocol:Dante
- Transmission Rate: 100 Mbps
- Sample Rates Supported:44.1 kHz, 48 kHz (default)
- Bit Depth Supported:24 bits
- Audio Operating Levels:-18 dBFS = +4 dBu
- Line Inputs to Network Interface Section
- Inputs (4):Balanced, detachable terminal block
- Input Level for +4 dBu:-16 dBu to +12 dBu, +22 dBu maximum
- Input Impedance:<gt/> 20 kO
- Frequency Response:20 Hz to 20 kHz (± 0.5 dB)
- THD+N: 60 dB (50 Hz to 120 Hz)
- Crosstalk: 18 dB
- Network to Line Level Interface Section
- Outputs (4):Balanced, detachable terminal block
- Output Level:+4 dBu (nominal)
- Output Impedance:150 O balanced; 75 O unbalanced
- Frequency Response:20 Hz to 20 kHz (± 0.5 dB)
- THD+N: 18 dB
- Indicators (17):Power In (1); Output Signal LEDs (4); Input Dual-LED VU Meters (8); Network Sys and Sync (2), Ethernet Link and Speed (2)
- Power Connections (2):Power Jack; Detachable Terminal Block
- Ambient Operating Environment:0° C to 40° C
- Power Requirement:24 Vdc @ 140 mA plus connected loads, or PoE.
- Dimensions:5.8" x 1.7" x 5.2"
- Weight:1.47 lbs. (RU-LB4); 1.47 lbs. (RU-LB4P)
Technical Specifications
-
No SVHC (19-Jan-2021)
-
Technical Docs (1)
Legislation and Environmental
Product Compliance Certificate