Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
Quantity | Price |
---|---|
1+ | $996.040 |
Price for:Each
Minimum: 1
Multiple: 1
$996.04
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRADIO DESIGN LABS
Manufacturer Part NoRU-MLB2
Newark Part No.84Y7514
Accessory TypeMIC/Line Bi-Directional Network Interface Dante
For Use WithMicrophones, Line-Level Audio Equipment
Product Range-
SVHCNo SVHC (19-Jan-2021)
Product Overview
The RU-MLB2 modules are Dante audio network interface products compatible with microphones and line-level audio equipment inputs and outputs. These modules are designed to be mounted in equipment racks, closets, conference tables and on shelves or backboards in commercial/industrial installations. The RU-MLB2 is a high quality converter that provides professional line-level outputs from two Dante network received audio channels. It also converts two professional or consumer line-level sources, or dynamic or condenser microphones to Dante network audio channels.
- Digital Audio Ethernet Protocol:Dante
- Transmission Rate: 100 Mbps
- Sample Rates Supported:44.1 kHz, 48 kHz (default), Bit Depth Supported:24 bits
- Audio Operating Levels:-18 dBFS = +4 dBu
- Mic/Line Inputs to Network Interface Section, Inputs (2):Balanced, detachable terminal block
- Gain:Automatic; 40 dB for condenser mics, 60 dB for dynamic mics
- Input Level for +4 dBu:56 dBu (dynamic), -36 dBu max; -36 dBu (condenser), -19 dBu max (unclipped), -14 dBu max (soft clipped), Input Impedance:> 1 kO
- Phantom Power:P48, 48 Vdc
- Standard for Phantom:IEC 61938: 2013
- Frequency Response:20 Hz to 20 kHz (± 0.5 dB)
- THD+N: 70 dB (50 to 120 Hz)
- Crosstalk: 20 kO
- Frequency Response:20 Hz to 20 kHz (± 0.5 dB)
- THD+N: 60 dB (50 Hz to 120 Hz)
- Crosstalk: 18 dB
- Network to Line Level Interface Section
- Outputs (2):Balanced, detachable terminal block, Output Level:+4 dBu (nominal), Output Impedance:150 O balanced; 75 O unbalanced
- Frequency Response:20 Hz to 20 kHz (± 0.5 dB)
- THD+N: 18 dB
- Selectors (2):MIC or LINE (rear panel)
- Indicators (9):Power In (1); Output Signal LEDs (2); Input Signal LEDs (2); Network Sys and Sync (2), Ethernet Link and Speed (2)
- Power Connections (2):Power Jack; Detachable Terminal Block
- Ambient Operating Environment:0° C to 40° C
- Power Requirement:24 Vdc @ 175 mA plus connected phantom loads.
- Dimensions:5.8" x 1.7" x 5.2", Weight:1.514 lbs.
Technical Specifications
Accessory Type
MIC/Line Bi-Directional Network Interface Dante
Product Range
-
For Use With
Microphones, Line-Level Audio Equipment
SVHC
No SVHC (19-Jan-2021)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate