Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRAF ELECTRONIC HARDWARE
Manufacturer Part No0177-SS
Newark Part No.43Y4615
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $31.100 |
| 100+ | $27.170 |
| 500+ | $25.260 |
| 1000+ | $23.330 |
Price for:Each
Minimum: 16
Multiple: 1
$497.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRAF ELECTRONIC HARDWARE
Manufacturer Part No0177-SS
Newark Part No.43Y4615
Technical Datasheet
Screw Head StylePan Head Slotted
Thread Size - Metric-
Thread Size - Imperial10-32
Screw Length31.75mm
Fastener MaterialStainless Steel
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Screw Head Style
Pan Head Slotted
Thread Size - Imperial
10-32
Fastener Material
Stainless Steel
SVHC
No SVHC (21-Jan-2025)
Thread Size - Metric
-
Screw Length
31.75mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate