Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Delivery estimated post order confirmations.You will be charged on despatch.
Quantity | Price |
---|---|
100+ | $1.460 |
500+ | $1.350 |
1000+ | $1.240 |
Price for:Each
Minimum: 228
Multiple: 1
$332.88
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRAF ELECTRONIC HARDWARE
Manufacturer Part No1184A-6-SS
Newark Part No.01AH2727
Spacer MaterialStainless Steel
Overall Length2.38mm
Outer Diameter9.53mm
Inner Diameter3.56mm
Spacer TypeRound
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Spacer Material
Stainless Steel
Outer Diameter
9.53mm
Spacer Type
Round
SVHC
No SVHC (21-Jan-2025)
Overall Length
2.38mm
Inner Diameter
3.56mm
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate