Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRAF ELECTRONIC HARDWARE
Manufacturer Part No2058-256-N
Newark Part No.27T8700
Product Range256-N Series
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on despatch.
Quantity | Price |
---|---|
100+ | $2.730 |
500+ | $2.540 |
1000+ | $2.340 |
Price for:Each
Minimum: 271
Multiple: 1
$739.83
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRAF ELECTRONIC HARDWARE
Manufacturer Part No2058-256-N
Newark Part No.27T8700
Product Range256-N Series
Technical Datasheet
Standoff MaterialNylon (Polyamide)
Thread Size - Metric-
Thread Size - Imperial2-56
Standoff TypeHex Female
Body Length14.3mm
Overall Length14.3mm
External Width4.775mm
Product Range256-N Series
SVHCNo SVHC (27-Jun-2018)
Product Overview
The 2058-256-N is a 2-56 female Hex Standoff made of nylon. It is used for printed circuit board mounting.
Applications
Industrial
Technical Specifications
Standoff Material
Nylon (Polyamide)
Thread Size - Imperial
2-56
Body Length
14.3mm
External Width
4.775mm
SVHC
No SVHC (27-Jun-2018)
Thread Size - Metric
-
Standoff Type
Hex Female
Overall Length
14.3mm
Product Range
256-N Series
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate