Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRAF ELECTRONIC HARDWARE
Manufacturer Part No2325-2520-SS
Newark Part No.90T1067
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $25.460 |
| 20+ | $24.070 |
| 50+ | $22.690 |
| 100+ | $21.170 |
Price for:Each
Minimum: 10
Multiple: 1
$254.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRAF ELECTRONIC HARDWARE
Manufacturer Part No2325-2520-SS
Newark Part No.90T1067
Technical Datasheet
Standoff MaterialStainless Steel
Thread Size - Metric-
Thread Size - Imperial1/4-20
Standoff TypeHex Female-Female
Body Length-
Overall Length44.45mm
External Width12.7mm
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Standoff Material
Stainless Steel
Thread Size - Imperial
1/4-20
Body Length
-
External Width
12.7mm
SVHC
No SVHC (04-Feb-2026)
Thread Size - Metric
-
Standoff Type
Hex Female-Female
Overall Length
44.45mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
