Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRAF ELECTRONIC HARDWARE
Manufacturer Part No2329-2520-AL
Newark Part No.52W9017
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
Quantity | Price |
---|---|
1+ | $8.090 |
50+ | $7.300 |
100+ | $6.500 |
200+ | $5.670 |
Price for:Each
Minimum: 32
Multiple: 1
$258.88
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRAF ELECTRONIC HARDWARE
Manufacturer Part No2329-2520-AL
Newark Part No.52W9017
Technical Datasheet
Standoff MaterialAluminum
Thread Size - Metric-
Thread Size - Imperial1/4-20
Standoff TypeHex Female-Female
Body Length-
Overall Length50.8mm
External Width12.7mm
Product Range-
Technical Specifications
Standoff Material
Aluminum
Thread Size - Imperial
1/4-20
Body Length
-
External Width
12.7mm
SVHC
No SVHC (21-Jan-2025)
Thread Size - Metric
-
Standoff Type
Hex Female-Female
Overall Length
50.8mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate