Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRAF ELECTRONIC HARDWARE
Manufacturer Part No4000-256-S-12
Newark Part No.44Y4316
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
Quantity | Price |
---|---|
500+ | $0.607 |
1000+ | $0.557 |
Price for:Each
Minimum: 556
Multiple: 1
$337.49
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRAF ELECTRONIC HARDWARE
Manufacturer Part No4000-256-S-12
Newark Part No.44Y4316
Technical Datasheet
Standoff MaterialSteel
Thread Size - Metric-
Thread Size - Imperial2-56
Standoff TypeRound Male-Female
Body Length4.76mm
Overall Length8.73mm
External Width4.76mm
Product Range-
Technical Specifications
Standoff Material
Steel
Thread Size - Imperial
2-56
Body Length
4.76mm
External Width
4.76mm
SVHC
No SVHC (21-Jan-2025)
Thread Size - Metric
-
Standoff Type
Round Male-Female
Overall Length
8.73mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate