Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRAF ELECTRONIC HARDWARE
Manufacturer Part No4541-632-AL-7
Newark Part No.27T8936
Product Range632-AL-7 Series
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 100+ | $0.841 |
| 500+ | $0.784 |
| 1000+ | $0.723 |
Price for:Each
Minimum: 455
Multiple: 1
$382.66
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRAF ELECTRONIC HARDWARE
Manufacturer Part No4541-632-AL-7
Newark Part No.27T8936
Product Range632-AL-7 Series
Technical Datasheet
Standoff MaterialAluminum
Thread Size - Metric-
Thread Size - Imperial6-32
Standoff TypeHex Male-Female
Body Length23.825mm
Overall Length30.175mm
External Width6.35mm
Product Range632-AL-7 Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 4541-632-AL-7 is a 6-32 male to female Hex Standoff made of aluminium with clear Iridite finish. It is used for printed circuit board mounting.
Applications
Industrial
Technical Specifications
Standoff Material
Aluminum
Thread Size - Imperial
6-32
Body Length
23.825mm
External Width
6.35mm
SVHC
No SVHC (21-Jan-2025)
Thread Size - Metric
-
Standoff Type
Hex Male-Female
Overall Length
30.175mm
Product Range
632-AL-7 Series
Technical Docs (1)
Alternatives for 4541-632-AL-7
3 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate