Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRAF ELECTRONIC HARDWARE
Manufacturer Part No4750-2
Newark Part No.01AH2997
Your Part Number
Technical Datasheet
495 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.362 |
| 20+ | $0.342 |
| 50+ | $0.322 |
| 100+ | $0.302 |
Price for:Each
Minimum: 1
Multiple: 1
$0.36
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRAF ELECTRONIC HARDWARE
Manufacturer Part No4750-2
Newark Part No.01AH2997
Technical Datasheet
Accessory TypeJack Screw
For Use WithRAF Electronic Hardware D-Type Cable Connectors
Thread Size - Metric-
Screw Head Height4.76mm
Thread Size - Imperial4-40
Screw Length6.35mm
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Accessory Type
Jack Screw
Thread Size - Metric
-
Thread Size - Imperial
4-40
Product Range
-
For Use With
RAF Electronic Hardware D-Type Cable Connectors
Screw Head Height
4.76mm
Screw Length
6.35mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Alternatives for 4750-2
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate