Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRAF ELECTRONIC HARDWARE
Manufacturer Part No7008-SS
Newark Part No.01AH3015
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 100+ | $2.670 |
| 500+ | $2.310 |
| 1000+ | $2.140 |
Price for:Each
Minimum: 148
Multiple: 1
$395.16
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRAF ELECTRONIC HARDWARE
Manufacturer Part No7008-SS
Newark Part No.01AH3015
Technical Datasheet
Thread Size - Metric-
Thread Size - Imperial6-32
Screw Length7.94mm
Fastener MaterialStainless Steel
Fastener Plating-
Screw Head StyleCheese Head Slotted
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Thread Size - Metric
-
Screw Length
7.94mm
Fastener Plating
-
Product Range
-
Thread Size - Imperial
6-32
Fastener Material
Stainless Steel
Screw Head Style
Cheese Head Slotted
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate