Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRAF ELECTRONIC HARDWARE
Manufacturer Part No7104-AL
Newark Part No.27T8953
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
Quantity | Price |
---|---|
100+ | $1.280 |
500+ | $1.180 |
1000+ | $1.090 |
Price for:Each
Minimum: 304
Multiple: 1
$389.12
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRAF ELECTRONIC HARDWARE
Manufacturer Part No7104-AL
Newark Part No.27T8953
Technical Datasheet
Screw Head StyleRound Washer Face
Thread Size - Imperial6-32
Screw Length0.438"
Fastener MaterialAluminium
Product Range-
SVHCNo SVHC (25-Jun-2020)
Technical Specifications
Screw Head Style
Round Washer Face
Screw Length
0.438"
Product Range
-
Thread Size - Imperial
6-32
Fastener Material
Aluminium
SVHC
No SVHC (25-Jun-2020)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate