Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRAF ELECTRONIC HARDWARE
Manufacturer Part No8124-832-SS
Newark Part No.01AH3019
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
Quantity | Price |
---|---|
1+ | $40.400 |
100+ | $37.440 |
500+ | $35.670 |
1000+ | $33.700 |
Price for:Each
Minimum: 6
Multiple: 1
$242.40
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRAF ELECTRONIC HARDWARE
Manufacturer Part No8124-832-SS
Newark Part No.01AH3019
Technical Datasheet
Fixing Centers50.8mm
Handle MaterialStainless Steel
Thread Size - Metric-
Thread Size - Imperial8-32 UNC
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Fixing Centers
50.8mm
Thread Size - Metric
-
Product Range
-
Handle Material
Stainless Steel
Thread Size - Imperial
8-32 UNC
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate