Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRAF ELECTRONIC HARDWARE
Manufacturer Part No8371-1032-A
Newark Part No.01AH3027
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
Quantity | Price |
---|---|
1+ | $10.550 |
30+ | $9.990 |
50+ | $9.440 |
100+ | $8.880 |
200+ | $8.320 |
500+ | $7.770 |
Price for:Each
Minimum: 22
Multiple: 1
$232.10
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRAF ELECTRONIC HARDWARE
Manufacturer Part No8371-1032-A
Newark Part No.01AH3027
Technical Datasheet
Fixing Centers115.82mm
Handle MaterialAluminum
Thread Size - Metric-
Thread Size - Imperial10-32
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Fixing Centers
115.82mm
Thread Size - Metric
-
Product Range
-
Handle Material
Aluminum
Thread Size - Imperial
10-32
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate