Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRAF ELECTRONIC HARDWARE
Manufacturer Part NoM0106-SS
Newark Part No.27T7449
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 100+ | $3.460 |
| 500+ | $2.990 |
| 1000+ | $2.770 |
Price for:Each
Minimum: 114
Multiple: 1
$394.44
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRAF ELECTRONIC HARDWARE
Manufacturer Part NoM0106-SS
Newark Part No.27T7449
Technical Datasheet
Screw Head StylePan Head Slotted
Thread Size - MetricM3.5
Screw Length18mm
Fastener MaterialStainless Steel
Product Range-
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Screw Head Style
Pan Head Slotted
Screw Length
18mm
Product Range
-
Thread Size - Metric
M3.5
Fastener Material
Stainless Steel
SVHC
No SVHC (27-Jun-2018)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate