Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRAF ELECTRONIC HARDWARE
Manufacturer Part NoM0181-SS
Newark Part No.27T7463
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 100+ | $2.630 |
| 500+ | $2.280 |
| 1000+ | $2.110 |
Price for:Each
Minimum: 150
Multiple: 1
$394.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRAF ELECTRONIC HARDWARE
Manufacturer Part NoM0181-SS
Newark Part No.27T7463
Technical Datasheet
Screw Head StylePan Head Slotted
Thread Size - MetricM3.5
Screw Length9.5mm
Fastener MaterialStainless Steel
Product Range-
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Screw Head Style
Pan Head Slotted
Screw Length
9.5mm
Product Range
-
Thread Size - Metric
M3.5
Fastener Material
Stainless Steel
SVHC
No SVHC (27-Jun-2018)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
