Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRAF ELECTRONIC HARDWARE
Manufacturer Part NoM2142-3506-AL
Newark Part No.27T8071
Product Range3506-AL Series
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
Quantity | Price |
---|---|
100+ | $0.849 |
500+ | $0.794 |
1000+ | $0.766 |
Price for:Each
Minimum: 455
Multiple: 1
$386.30
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRAF ELECTRONIC HARDWARE
Manufacturer Part NoM2142-3506-AL
Newark Part No.27T8071
Product Range3506-AL Series
Technical Datasheet
Standoff MaterialAluminum
Thread Size - MetricM3.5
Thread Size - Imperial-
Standoff TypeHex Male-Female
Body Length7mm
Overall Length13.35mm
External Width6mm
Product Range3506-AL Series
Technical Specifications
Standoff Material
Aluminum
Thread Size - Imperial
-
Body Length
7mm
External Width
6mm
SVHC
No SVHC (21-Jan-2025)
Thread Size - Metric
M3.5
Standoff Type
Hex Male-Female
Overall Length
13.35mm
Product Range
3506-AL Series
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate