Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRAF ELECTRONIC HARDWARE
Manufacturer Part NoM2146-4007-SS
Newark Part No.27T8106
Product Range4007-SS Series
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on despatch.
Quantity | Price |
---|---|
100+ | $3.000 |
500+ | $2.810 |
1000+ | $2.710 |
Price for:Each
Minimum: 129
Multiple: 1
$387.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRAF ELECTRONIC HARDWARE
Manufacturer Part NoM2146-4007-SS
Newark Part No.27T8106
Product Range4007-SS Series
Technical Datasheet
Standoff MaterialStainless Steel
Thread Size - MetricM4
Thread Size - Imperial-
Standoff TypeHex Male-Female
Body Length11mm
Overall Length20.53mm
External Width6mm
Product Range4007-SS Series
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Standoff Material
Stainless Steel
Thread Size - Imperial
-
Body Length
11mm
External Width
6mm
SVHC
No SVHC (27-Jun-2018)
Thread Size - Metric
M4
Standoff Type
Hex Male-Female
Overall Length
20.53mm
Product Range
4007-SS Series
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate