Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRAF ELECTRONIC HARDWARE
Manufacturer Part NoM2151-3005-SS
Newark Part No.27T8142
Product Range3005-SS Series
Technical Datasheet
1,765 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.280 |
| 100+ | $2.920 |
| 500+ | $2.740 |
| 1000+ | $2.640 |
Price for:Each
Minimum: 1
Multiple: 1
$3.28
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRAF ELECTRONIC HARDWARE
Manufacturer Part NoM2151-3005-SS
Newark Part No.27T8142
Product Range3005-SS Series
Technical Datasheet
Standoff MaterialStainless Steel
Thread Size - MetricM3
Thread Size - Imperial-
Standoff TypeHex Male-Female
Body Length16mm
Overall Length20.76mm
External Width6mm
Product Range3005-SS Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
The M2151-3005-SS is a M3 male to female Hex Standoff made of stainless steel. It is used for printed circuit board mounting.
Applications
Industrial
Technical Specifications
Standoff Material
Stainless Steel
Thread Size - Imperial
-
Body Length
16mm
External Width
6mm
SVHC
No SVHC (21-Jan-2025)
Thread Size - Metric
M3
Standoff Type
Hex Male-Female
Overall Length
20.76mm
Product Range
3005-SS Series
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability