Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRAF ELECTRONIC HARDWARE
Manufacturer Part NoM2185-4007-SS
Newark Part No.01AH2636
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 100+ | $3.070 |
| 500+ | $2.880 |
| 1000+ | $2.770 |
Price for:Each
Minimum: 112
Multiple: 1
$343.84
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRAF ELECTRONIC HARDWARE
Manufacturer Part NoM2185-4007-SS
Newark Part No.01AH2636
Technical Datasheet
Standoff MaterialStainless Steel
Thread Size - MetricM4 x 0.7
Thread Size - Imperial-
Standoff TypeHex Male-Female
Body Length10mm
Overall Length19.53mm
External Width8mm
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Standoff Material
Stainless Steel
Thread Size - Imperial
-
Body Length
10mm
External Width
8mm
SVHC
No SVHC (21-Jan-2025)
Thread Size - Metric
M4 x 0.7
Standoff Type
Hex Male-Female
Overall Length
19.53mm
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate