Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRAF ELECTRONIC HARDWARE
Manufacturer Part NoM3238-3005-3005
Newark Part No.27T8174
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $6.360 |
| 100+ | $5.570 |
| 200+ | $4.780 |
| 500+ | $4.310 |
Price for:Each
Minimum: 75
Multiple: 1
$477.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRAF ELECTRONIC HARDWARE
Manufacturer Part NoM3238-3005-3005
Newark Part No.27T8174
Technical Datasheet
For Use With-000
Accessory TypeJack Screw
Thread Size - MetricM3
Thread Size - Imperial-
Screw Head Height5mm
Screw Length9.5mm
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The M3238-3005-3005 is a metric Hex Jack Screw made of steel with zinc (yellow chromate) finish. It has M3 thread size and is suitable for use with the connectors.
Applications
Industrial
Technical Specifications
For Use With
-000
Thread Size - Metric
M3
Screw Head Height
5mm
Product Range
-
Accessory Type
Jack Screw
Thread Size - Imperial
-
Screw Length
9.5mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate