Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRAF ELECTRONIC HARDWARE
Manufacturer Part NoM3475-SS
Newark Part No.27T8202
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
Quantity | Price |
---|---|
100+ | $3.120 |
500+ | $2.880 |
1000+ | $2.660 |
Price for:Each
Minimum: 114
Multiple: 1
$355.68
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRAF ELECTRONIC HARDWARE
Manufacturer Part NoM3475-SS
Newark Part No.27T8202
Technical Datasheet
Screw Head StyleRound Head
Thread Size - MetricM4
Screw Length13mm
Fastener MaterialStainless Steel
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Screw Head Style
Round Head
Screw Length
13mm
Product Range
-
Thread Size - Metric
M4
Fastener Material
Stainless Steel
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate