Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRAF ELECTRONIC HARDWARE
Manufacturer Part NoM6121-4007-SS
Newark Part No.27T8232
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $8.910 |
| 100+ | $8.290 |
| 500+ | $7.810 |
| 1000+ | $7.390 |
Price for:Each
Minimum: 26
Multiple: 1
$231.66
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRAF ELECTRONIC HARDWARE
Manufacturer Part NoM6121-4007-SS
Newark Part No.27T8232
Technical Datasheet
External Height - Imperial0.98"
External Height - Metric24.99mm
External Diameter - Imperial0.248"
External Diameter - Metric6.3mm
External Width - Imperial1.5"
External Width - Metric38mm
Handle MaterialStainless Steel
Handle TypeEquipment
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
External Height - Imperial
0.98"
External Diameter - Imperial
0.248"
External Width - Imperial
1.5"
Handle Material
Stainless Steel
Product Range
-
External Height - Metric
24.99mm
External Diameter - Metric
6.3mm
External Width - Metric
38mm
Handle Type
Equipment
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate