Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRAFI
Manufacturer Part No1.14.100.503/0000
Newark Part No.
Re-Reel34M9479
Cut Tape34M9479
Product RangeRACON 8 Series
Your Part Number
3,033 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.220 | $2.22 |
| Total Price | $2.22 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.220 |
| 10+ | $1.970 |
| 25+ | $1.920 |
| 50+ | $1.860 |
| 100+ | $1.810 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRAFI
Manufacturer Part No1.14.100.503/0000
Newark Part No.
Re-Reel34M9479
Cut Tape34M9479
Product RangeRACON 8 Series
Technical Datasheet
Product RangeRACON 8 Series
Actuator OrientationTop Actuated
Switch MountingSurface Mount
Actuator StyleRound Button
Actuating Force330gf
Contact Rating100mA at 35VDC
Switch Dimensions (L x W)8.4mm x 8.4mm
IP Rating-
IP RatingIP54, IPX7
IlluminationNon Illuminated
SVHCTo Be Advised
Technical Specifications
Product Range
RACON 8 Series
Switch Mounting
Surface Mount
Actuating Force
330gf
Switch Dimensions (L x W)
8.4mm x 8.4mm
IP Rating
IP54, IPX7
SVHC
To Be Advised
Actuator Orientation
Top Actuated
Actuator Style
Round Button
Contact Rating
100mA at 35VDC
IP Rating
-
Illumination
Non Illuminated
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
